Part Details for 0190070016 by Molex
Overview of 0190070016 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190070016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0190070016CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.3154 / $0.6500 | Buy Now |
DISTI #
0190070016
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 16.81mm 15.88mm Adhesive T/R - Tape and Reel (Alt: 0190070016) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3188 / $0.4179 | Buy Now |
DISTI #
MOL19007-0016
|
Heilind Electronics | .187X.032 FIQD FLAG TAPED (AA 2223T) | Americas - 14625 in Stock |
|
$0.3012 / $0.3808 | Buy Now |
DISTI #
19007-0016
|
TTI | Terminals FIQD .187X.032 FEMALE 18-22AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 10000 In Stock |
|
$0.2530 / $0.3480 | Buy Now |
DISTI #
0190070016
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 16.81mm 15.88mm Adhesive T/R - Tape and Reel (Alt: 0190070016) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3188 / $0.4179 | Buy Now |
DISTI #
MOL19007-0016
|
Interstate Connecting Components | .187X.032 FIQD FLAG TAPED (AA 2223T) | 4387 |
|
$0.3012 / $0.3808 | Buy Now |