Part Details for 0190070040 by Molex
Overview of 0190070040 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190070040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18249-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.250 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
24574 In Stock |
|
$0.3577 / $0.7600 | Buy Now |
DISTI #
0190070040
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 16.93mm 17.2mm Tin Loose Piece - Bulk (Alt: 0190070040) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 7500 |
|
$0.2054 / $0.2265 | Buy Now |
DISTI #
V36:1790_07445563
|
Arrow Electronics | Quick Disconnect Terminal 10-12AWG Brass Yellow F 16.93mm Tin InsulKrimp™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2402 | Americas - 1292 |
|
$0.3388 / $0.7294 | Buy Now |
DISTI #
MOL19007-0040
|
Heilind Electronics | .250 X .032 INSULK. FLAG (C-2 11) | Americas - 25407 in Stock12000 On Order |
|
$0.1966 / $0.2485 | Buy Now |
DISTI #
77261249
|
Verical | Quick Disconnect Terminal 10-12AWG Brass Yellow F 16.93mm Tin InsulKrimp™ Bag Min Qty: 37 Package Multiple: 1 Date Code: 2402 | Americas - 1292 |
|
$0.3388 / $0.6168 | Buy Now |
DISTI #
19007-0040
|
TTI | Terminals FULLY INSULATED FLAG 10-12 AWG pbFree: Pb-Free Min Qty: 18 Package Multiple: 1 Container: Bulk |
Americas - 31624 In Stock |
|
$0.2030 / $0.2790 | Buy Now |
DISTI #
0190070040
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 16.93mm 17.2mm Tin Loose Piece - Bulk (Alt: 0190070040) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 7500 |
|
$0.2054 / $0.2265 | Buy Now |
DISTI #
0190070040
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 16.93mm 17.2mm Tin Loose Piece - Bulk (Alt: 0190070040) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 7500 |
|
$0.2054 / $0.2265 | Buy Now |
DISTI #
MOL19007-0040
|
Interstate Connecting Components | .250 X .032 INSULK. FLAG (C-2 11) | 42342000 On Order |
|
$0.1966 / $0.2485 | Buy Now |
DISTI #
0190070040
|
Avnet Asia | Quick Disconnect Terminal 10-12AWG F 16.93mm 17.2mm Tin Loose Piece (Alt: 0190070040) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0190070040
0190070040 CAD Models
0190070040 Part Data Attributes
|
0190070040
Molex
Buy Now
|
Compare Parts:
0190070040
Molex
|
Samacsys Manufacturer | Molex |