Part Details for 0190080001 by Molex
Overview of 0190080001 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190080001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24184-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
41758 In Stock |
|
$0.0706 / $0.1700 | Buy Now |
DISTI #
0190080001
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 14.3mm 8.1mm Tin Loose Piece - Bulk (Alt: 0190080001) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0899 | Buy Now |
DISTI #
MOL19008-0001
|
Heilind Electronics | .187X.020 FLAG QD KRIMPTITE ( A-1147) | Americas - 0 in Stock |
|
$0.0594 / $0.0765 | Buy Now |
DISTI #
19008-0001
|
TTI | Terminals AA-1147 RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 4000 Container: Each | Americas - 0 |
|
$0.0590 / $0.0680 | Buy Now |
DISTI #
0190080001
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 14.3mm 8.1mm Tin Loose Piece - Bulk (Alt: 0190080001) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0899 | Buy Now |
Part Details for 0190080001
0190080001 CAD Models
0190080001 Part Data Attributes:
|
0190080001
Molex
Buy Now
Datasheet
|
Compare Parts:
0190080001
Molex
Push-On Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |