Part Details for 0190080022 by Molex
Overview of 0190080022 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190080022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0190080022-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2360 | Buy Now |
DISTI #
0190080022
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 14.3mm 8.1mm Tin T/R - Tape and Reel (Alt: 0190080022) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2056 / $0.2742 | Buy Now |
DISTI #
MOL19008-0022
|
Heilind Electronics | .187X.020 FEM.QD FLAG TAPED ( B-1148T) | Americas - 0 in Stock9375 On Order |
|
$0.1691 / $0.2397 | Buy Now |