Part Details for 0190080029 by Molex
Overview of 0190080029 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190080029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19654CT-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4584 In Stock |
|
$0.0989 / $0.3200 | Buy Now |
DISTI #
0190080029
|
Avnet Americas | Quick Disconnect Terminal 14AWG F Strip on Reel - Tape and Reel (Alt: 0190080029) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 7 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.1502 | Buy Now |
DISTI #
MOL19008-0029
|
Heilind Electronics | .187X.032 FLAG QD KRIMP./REEL (BBZ-1148- | Americas - 0 in Stock |
|
$0.1037 / $0.1279 | Buy Now |
DISTI #
19008-0029
|
TTI | Terminals .187X.032 FLAG QD KR IMP./REEL (BBZ-1148- RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 7500 In Stock |
|
$0.1020 / $0.1220 | Buy Now |
Part Details for 0190080029
0190080029 CAD Models
0190080029 Part Data Attributes
|
0190080029
Molex
Buy Now
Datasheet
|
Compare Parts:
0190080029
Molex
CONN QC RCPT 14-16AWG 0.187
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |