Part Details for 0190080063 by Molex
Overview of 0190080063 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190080063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14193-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.250 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
20732 In Stock |
|
$0.2223 / $0.4700 | Buy Now |
DISTI #
0190080063
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F Tin Reel - Bulk (Alt: 0190080063) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2081 / $0.2523 | Buy Now |
DISTI #
MOL19008-0063
|
Heilind Electronics | .250X.032 FLAG QD KRIMPTITE ( -1012) | Americas - 800 in Stock |
|
$0.2021 / $0.2768 | Buy Now |
DISTI #
19008-0063
|
TTI | Terminals FLAG QD KRIMPTITE RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 72900 In Stock |
|
$0.1980 / $0.2520 | Buy Now |
DISTI #
0190080063
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F Tin Reel - Bulk (Alt: 0190080063) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2081 / $0.2523 | Buy Now |
DISTI #
0190080063
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F Tin Reel - Bulk (Alt: 0190080063) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2081 / $0.2523 | Buy Now |
Part Details for 0190080063
0190080063 CAD Models
0190080063 Part Data Attributes
|
0190080063
Molex
Buy Now
Datasheet
|
Compare Parts:
0190080063
Molex
Push-On Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |