Part Details for 0190090010 by Molex
Overview of 0190090010 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0190090010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13552-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
541 In Stock |
|
$0.1971 / $0.4200 | Buy Now |
DISTI #
0190090010
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 15.1mm 9.8mm Tin Box - Bulk (Alt: 0190090010) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1808 / $0.2291 | Buy Now |
DISTI #
0190090010
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 15.1mm 9.8mm Tin Box - Bulk (Alt: 0190090010) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1808 / $0.2291 | Buy Now |
DISTI #
MOL19009-0010
|
Heilind Electronics | .250X.032 FLAG QD VIBRAKRIMP B-4169 SPM | Americas - 1569 in Stock |
|
$0.1793 / $0.2455 | Buy Now |
DISTI #
19009-0010
|
TTI | Terminals QUICK DISCONNECT FLG 16-14 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1500 In Stock |
|
$0.1410 / $0.2360 | Buy Now |
DISTI #
0190090010
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 15.1mm 9.8mm Tin Box - Bulk (Alt: 0190090010) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1808 / $0.2291 | Buy Now |
DISTI #
0190090010
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 15.1mm 9.8mm Tin Box - Bulk (Alt: 0190090010) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1808 / $0.2291 | Buy Now |
DISTI #
0190090010
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 15.1mm 9.8mm Tin Box - Bulk (Alt: 0190090010) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1808 / $0.2291 | Buy Now |
DISTI #
0190090010
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 15.1mm 9.8mm Tin Box - Bulk (Alt: 0190090010) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1808 / $0.2291 | Buy Now |
DISTI #
MOL19009-0010
|
Interstate Connecting Components | .250X.032 FLAG QD VIBRAKRIMP B-4169 SPM | 366 |
|
$0.1793 / $0.2455 | Buy Now |
Part Details for 0190090010
0190090010 CAD Models
0190090010 Part Data Attributes
|
0190090010
Molex
Buy Now
Datasheet
|
Compare Parts:
0190090010
Molex
CONN QC RCPT 14-16AWG 0.250
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |