Part Details for 0190090012 by Molex
Overview of 0190090012 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190090012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0190090012-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 8000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0814 | Buy Now |
DISTI #
0190090012
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 15.1mm 9.8mm Tin Loose Piece - Bulk (Alt: 0190090012) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0990 | Buy Now |
DISTI #
MOL19009-0012
|
Heilind Electronics | .187X.020 FLAG QD VIBRAKRIMP BB-4171) | Americas - 0 in Stock |
|
$0.0594 / $0.0855 | Buy Now |
|
Quest Components | 559 |
|
$1.0394 / $3.1980 | Buy Now |
Part Details for 0190090012
0190090012 CAD Models
0190090012 Part Data Attributes
|
0190090012
Molex
Buy Now
|
Compare Parts:
0190090012
Molex
|
Samacsys Manufacturer | Molex |