Part Details for 0190130034 by Molex
Overview of 0190130034 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0190130034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19664CT-ND
|
DigiKey | CONN QC RCPT/TAB 10-12AWG 0.250 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
29094 In Stock |
|
$0.3131 / $0.5200 | Buy Now |
DISTI #
0190130034
|
Avnet Americas | Quick Disconnect Terminal 12AWG F Mylar Tape - Tape and Reel (Alt: 0190130034) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4430 / $0.5910 | Buy Now |
DISTI #
MOL19013-0034
|
Heilind Electronics | C-2319T FULLY INSUL PIGGYBACK TAPED P | Americas - 24375 in Stock |
|
$0.3936 / $0.5330 | Buy Now |
DISTI #
0190130034
|
Avnet Americas | Quick Disconnect Terminal 12AWG F Mylar Tape - Tape and Reel (Alt: 0190130034) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4430 / $0.5910 | Buy Now |
DISTI #
MOL19013-0034
|
Interstate Connecting Components | C-2319T FULLY INSUL PIGGYBACK TAPED P | 5687 |
|
$0.3936 / $0.5330 | Buy Now |
Part Details for 0190130034
0190130034 CAD Models
0190130034 Part Data Attributes:
|
0190130034
Molex
Buy Now
Datasheet
|
Compare Parts:
0190130034
Molex
CONN QC RCPT/TAB 10-12AWG 0.250
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |