Part Details for 0190160010 by Molex
Overview of 0190160010 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190160010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13559-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
32 In Stock |
|
$0.0872 / $0.2000 | Buy Now |
DISTI #
0190160010
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 16.76mm 7.62mm Electro-Tin Adhesive T/R - Tape and Reel (Alt: 0190160010) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.1563 | Buy Now |
DISTI #
MOL19016-0010
|
Heilind Electronics | .250X.032 FEMALE QD KRIMPTITE (AA-1140T) | Americas - 27000 in Stock |
|
$0.1028 / $0.1094 | Buy Now |
DISTI #
19016-0010
|
TTI | Terminals AA-1140T RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.1230 | Buy Now |
DISTI #
MOL19016-0010
|
Interstate Connecting Components | .250X.032 FEMALE QD KRIMPTITE (AA-1140T) | 8100 |
|
$0.1028 / $0.1094 | Buy Now |
DISTI #
000000000000694386
|
Sager | Terminals NREC-DSC 22-18 250X032 Min Qty: 1 | 0 |
|
$0.1064 / $0.1676 | Buy Now |