There are no models available for this part yet.
Overview of 0190160036 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 0190160036 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0190160036CT-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.110 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7500 In Stock |
|
$0.1155 / $0.3300 | Buy Now | |
DISTI #
0190160036
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 14.6mm 4.1mm Tin Mylar Tape - Tape and Reel (Alt: 0190160036) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1566 | Buy Now | |
DISTI #
MOL19016-0036
|
Heilind Electronics | .110 X .020 FEM.QD TAPED (BB- 132T) | Americas - 0 in Stock |
|
$0.1082 / $0.1333 | Buy Now | |
DISTI #
19016-0036
|
TTI | Terminals .110 X .020 FEM.QD T .QD TAPED (BB-1132T) RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.1120 / $0.1290 | Buy Now | |
DISTI #
000000000000694389
|
Sager | Terminals NREC-DSC 16-14 110X020 SN Min Qty: 7500 | 0 |
|
$0.0983 / $0.1320 | Buy Now |
CAD Models for 0190160036 by Molex
Part Data Attributes for 0190160036 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
9 Weeks
|
Terminal and Terminal Block Type
|
PUSH-ON TERMINAL
|