Part Details for 0190160037 by Molex
Overview of 0190160037 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190160037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13561-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.110 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4729 In Stock |
|
$0.0648 / $0.1700 | Buy Now |
DISTI #
55H2962
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 14.6mm 4.1mm Tin Loose Piece - Bulk (Alt: 55H2962) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 75 Partner Stock |
|
$0.0950 | Buy Now |
DISTI #
0190160037
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 14.6mm 4.1mm Tin Loose Piece - Bulk (Alt: 0190160037) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0676 | Buy Now |
DISTI #
MOL19016-0037
|
Heilind Electronics | .110 X .032 FEM.QD KRIMPTITE BB-1135) | Americas - 0 in Stock |
|
$0.0406 / $0.0585 | Buy Now |
DISTI #
19016-0037
|
TTI | Terminals .110 X .032 FEM.QD K KRIMPTITE (BB-1135) RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk |
Americas - 6900 In Stock |
|
$0.0510 / $0.0680 | Buy Now |