There are no models available for this part yet.
Overview of 0190160038 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0190160038 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0190160038-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.110 Min Qty: 7500 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1333 | Buy Now | |
DISTI #
0190160038
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 14.6mm 4.1mm Tin Mylar Tape - Tape and Reel (Alt: 0190160038) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
RFQ | ||
DISTI #
000000000000694390
|
Sager | Terminals .110 X .032 FEM QD TAPED (BB-1135T) Min Qty: 7500 | 0 |
|
$0.0983 / $0.1320 | Buy Now |