There are no models available for this part yet.
Overview of 0190160043 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0190160043 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM6911CT-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4063 In Stock |
|
$0.1241 / $0.3500 | Buy Now | |
DISTI #
0190160043
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 16.7mm 7.6mm Tin Mylar Tape - Tape and Reel (Alt: 0190160043) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1682 | Buy Now | |
DISTI #
MOL19016-0043
|
Heilind Electronics | .250X.032 FEM.QD KRIMP. TAPED (BB-1141T) | Americas - 50625 in Stock22500 On Order |
|
$0.1091 / $0.1178 | Buy Now | |
DISTI #
19016-0043
|
TTI | Terminals BB-1141T RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$0.1080 / $0.1220 | Buy Now | |
DISTI #
MOL19016-0043
|
Interstate Connecting Components | .250X.032 FEM.QD KRIMP. TAPED (BB-1141T) | 101254500 On Order |
|
$0.1091 / $0.1178 | Buy Now |