Part Details for 0190160082 by Molex
Overview of 0190160082 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190160082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13566-ND
|
DigiKey | CONN QC RCPT 12-14AWG 0.187 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10872 In Stock |
|
$0.0757 / $0.1800 | Buy Now |
DISTI #
0190160082
|
Avnet Americas | Quick Disconnect Terminal 12-14AWG F 14.6mm 6mm Tin Loose Piece - Bulk (Alt: 0190160082) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0592 / $0.0790 | Buy Now |
DISTI #
MOL19016-0082
|
Heilind Electronics | .187X.032 FEM.QD KRIMPTITE (P 1139-032) | Americas - 0 in Stock |
|
$0.0517 / $0.0857 | Buy Now |
DISTI #
000000000000781535
|
Sager | Terminals .187X.032 FEM.QD KRIMPTIT P-1139-032 SPM Min Qty: 2000 | 0 |
|
$0.0400 / $0.0795 | Buy Now |
Part Details for 0190160082
0190160082 CAD Models
0190160082 Part Data Attributes
|
0190160082
Molex
Buy Now
|
Compare Parts:
0190160082
Molex
|
Samacsys Manufacturer | Molex |