Part Details for 0190160098 by Molex
Overview of 0190160098 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190160098
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0190160098-ND
|
DigiKey | CONN QC RCPT 24-26AWG 0.187 Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
22319 In Stock |
|
$0.0780 / $0.1900 | Buy Now |
DISTI #
0190160098
|
Avnet Americas | Quick Disconnect Terminal 24-26AWG F 13.9mm 6mm Tin Loose Piece - Bulk (Alt: 0190160098) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0833 | Buy Now |
DISTI #
MOL19016-0098
|
Heilind Electronics | .187X.020 FEM.QD KRIMPTITE (M 1136) | Americas - 0 in Stock |
|
$0.0500 / $0.0720 | Buy Now |
DISTI #
000000000000795630
|
Sager | Terminals .187X.020 FEM.QD KRIMPTITE (M-1136) SPM Min Qty: 8000 | 0 |
|
$0.0454 / $0.0637 | Buy Now |