Part Details for 0190170006 by Molex
Overview of 0190170006 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190170006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17384CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.110 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
27338 In Stock |
|
$0.1441 / $0.5300 | Buy Now |
DISTI #
0190170006
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 22mm 4.1mm Tin Mylar Tape - Tape and Reel (Alt: 0190170006) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2898 | Buy Now |
DISTI #
V72:2272_14029982
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red F 22mm Tin InsulKrimp™ T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2235 Container: Cut Strips | Americas - 4270 |
|
$0.1738 / $0.2424 | Buy Now |
DISTI #
MOL19017-0006
|
Heilind Electronics | .110X.032 FEMALE QD INSUL. TP (AA-2134T | Americas - 0 in Stock |
|
$0.2072 / $0.2430 | Buy Now |
DISTI #
63345182
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 22mm Tin InsulKrimp™ T/R Min Qty: 25 Package Multiple: 1 Date Code: 2235 | Americas - 4270 |
|
$0.2424 | Buy Now |
DISTI #
0190170006
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 22mm 4.1mm Tin Mylar Tape - Tape and Reel (Alt: 0190170006) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2898 | Buy Now |
DISTI #
0190170006
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 22mm 4.1mm Tin Mylar Tape - Tape and Reel (Alt: 0190170006) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2898 | Buy Now |