Part Details for 0190180023 by Molex
Overview of 0190180023 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190180023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0190180023-ND
|
DigiKey | CONN QC RCPT 12-14AWG 0.187 Min Qty: 7500 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1636 | Buy Now |
DISTI #
0190180023
|
Avnet Americas | Quick Disconnect Terminal 12-14AWG F 18.2mm 6mm Tin Mylar Tape - Tape and Reel (Alt: 0190180023) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$0.1922 | Buy Now |
DISTI #
MOL19018-0023
|
Heilind Electronics | .187X.032 FEM.QD VIBRA. TAPED (P-4175-03 | Americas - 0 in Stock |
|
$0.1328 / $0.1636 | Buy Now |
DISTI #
000000000000694426
|
Sager | Terminals .187X.032 FEM.QD VIBRA. TAPED (P-4175-03 Min Qty: 7500 | 0 |
|
$0.1205 / $0.1565 | Buy Now |