There are no models available for this part yet.
Overview of 0190180044 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Robotics and Drones
Price & Stock for 0190180044 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM19672-ND
|
DigiKey | CONN QC RCPT 24-26AWG 0.187 Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
6624 In Stock |
|
$0.0818 / $0.2100 | Buy Now | |
DISTI #
0190180044
|
Avnet Americas | Quick Disconnect Terminal 24-26AWG F 17.5mm 6mm Tin Loose Piece - Bulk (Alt: 0190180044) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0876 | Buy Now | |
DISTI #
MOL19018-0044
|
Heilind Electronics | .187X.020 FEM.QD VIBRAKRIMP M 4172 SPM | Americas - 0 in Stock |
|
$0.0525 / $0.0757 | Buy Now |
CAD Models for 0190180044 by Molex
Part Data Attributes for 0190180044 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
31 Weeks
|
Samacsys Manufacturer
|
Molex
|
Terminal and Terminal Block Type
|
PUSH-ON TERMINAL
|