Part Details for 0190190011 by Molex
Overview of 0190190011 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190190011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14197CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7461 In Stock |
|
$0.2176 / $0.5400 | Buy Now |
DISTI #
0190190011
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 20.04mm 6.05mm Electro-Tin Tape Mounted - Tape and Reel (Alt: 0190190011) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2263 | Buy Now |
DISTI #
MOL19019-0011
|
Heilind Electronics | .187X.020 FEMALE QD AVIK. TPD (AA-8137T) | Americas - 2250 in Stock11250 On Order |
|
$0.1870 / $0.2018 | Buy Now |
DISTI #
19019-0011
|
TTI | Terminals QK DISCONNECT 18-22 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 6000 In Stock |
|
$0.1840 / $0.2130 | Buy Now |
DISTI #
0190190011
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 20.04mm 6.05mm Electro-Tin Tape Mounted - Tape and Reel (Alt: 0190190011) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2263 | Buy Now |
DISTI #
MOL19019-0011
|
Interstate Connecting Components | .187X.020 FEMALE QD AVIK. TPD (AA-8137T) | 4502250 On Order |
|
$0.1870 / $0.2018 | Buy Now |