Part Details for 0190190027 by Molex
Overview of 0190190027 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0190190027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18258-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2072 In Stock |
|
$0.1799 / $0.4800 | Buy Now |
DISTI #
0190190027
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 20mm 6mm Tin Loose Piece - Bulk (Alt: 0190190027) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1766 / $0.2239 | Buy Now |
DISTI #
55H3067
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 20mm 6mm Tin Loose Piece - Bulk (Alt: 55H3067) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 1508 Partner Stock |
|
$0.2840 / $0.5100 | Buy Now |
DISTI #
MOL19019-0027
|
Heilind Electronics | .187X.020 FEM.QD AVIKRIMP (BB 8138) | Americas - 1443 in Stock |
|
$0.1752 / $0.2400 | Buy Now |
DISTI #
19019-0027
|
TTI | Terminals QK DISCONNECT FEMALE 14-16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 10 Container: Bulk |
Americas - 4270 In Stock |
|
$0.1560 / $0.2210 | Buy Now |
DISTI #
MOL19019-0027
|
Interstate Connecting Components | .187X.020 FEM.QD AVIKRIMP (BB 8138) | 336 |
|
$0.1752 / $0.2400 | Buy Now |
Part Details for 0190190027
0190190027 CAD Models
0190190027 Part Data Attributes:
|
0190190027
Molex
Buy Now
Datasheet
|
Compare Parts:
0190190027
Molex
CONN QC RCPT 14-16AWG 0.187
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 3 Days | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |