Part Details for 0190190036 by Molex
Overview of 0190190036 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0190190036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0190190036CT-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14540 In Stock |
|
$0.1292 / $0.4600 | Buy Now |
DISTI #
0190190036
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 22mm 7.6mm Tin Strip - Tape and Reel (Alt: 0190190036) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2198 | Buy Now |
DISTI #
MOL19019-0036
|
Heilind Electronics | .250X.032 FEM.QD AVIK./REEL ( BZ-8141) | Americas - 43125 in Stock33750 On Order |
|
$0.1425 / $0.1538 | Buy Now |
DISTI #
19019-0036
|
TTI | Terminals QK DISCONNECT 14-16 FEMALE RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1290 | Buy Now |
DISTI #
MOL19019-0036
|
Interstate Connecting Components | .250X.032 FEM.QD AVIK./REEL ( BZ-8141) | 86256750 On Order |
|
$0.1425 / $0.1538 | Buy Now |
Part Details for 0190190036
0190190036 CAD Models
0190190036 Part Data Attributes
|
0190190036
Molex
Buy Now
Datasheet
|
Compare Parts:
0190190036
Molex
CONN QC RCPT 14-16AWG 0.250
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |