Part Details for 0190190063 by Molex
Overview of 0190190063 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190190063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0190190063-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.205 Min Qty: 7500 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2466 | Buy Now |
DISTI #
0190190063
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 20mm 6.4mm Tin Mylar Tape - Tape and Reel (Alt: 0190190063) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2998 | Buy Now |
DISTI #
MOL19019-0063
|
Heilind Electronics | .187X.032 FEM AVIKRIMP BB-81 1-032T | Americas - 0 in Stock |
|
$0.2175 / $0.2514 | Buy Now |
DISTI #
0190190063
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 20mm 6.4mm Tin Mylar Tape - Tape and Reel (Alt: 0190190063) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2998 | Buy Now |