Part Details for 0190220017 by Molex
Overview of 0190220017 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190220017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0190220017CT-ND
|
DigiKey | CONN QC TAB 10-12AWG 0.250 CRIMP Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4930 In Stock |
|
$0.1725 / $0.4200 | Buy Now |
DISTI #
0190220017
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG M 19.43mm Zinc Chromate Tape Mounted - Tape and Reel (Alt: 0190220017) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2339 | Buy Now |
DISTI #
MOL19022-0017
|
Heilind Electronics | .250X.032 MALE QD KRIMP. TAPE (CMCT-1T) | Americas - 0 in Stock |
|
$0.1672 / $0.1991 | Buy Now |