Part Details for 0190250007 by Molex
Overview of 0190250007 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190250007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0190250007-ND
|
DigiKey | CONN QC TAB 14-16AWG 0.250 CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
631 In Stock |
|
$0.3106 / $0.6600 | Buy Now |
DISTI #
0190250007
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 23.34mm Zinc Chromate Box - Bulk (Alt: 0190250007) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2560 / $0.3245 | Buy Now |
DISTI #
MOL19025-0007
|
Heilind Electronics | .250X.032 MALE QD AVIKRIMP (M T-5) | Americas - 10312 in Stock12000 On Order |
|
$0.2502 / $0.3162 | Buy Now |
DISTI #
19025-0007
|
TTI | Terminals QK DISCONNECT MALE 14-16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1375 In Stock |
|
$0.2280 / $0.2900 | Buy Now |
DISTI #
0190250007
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 23.34mm Zinc Chromate Box - Bulk (Alt: 0190250007) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2560 / $0.3245 | Buy Now |
DISTI #
0190250007
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 23.34mm Zinc Chromate Box - Bulk (Alt: 0190250007) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2560 / $0.3245 | Buy Now |
DISTI #
MOL19025-0007
|
Interstate Connecting Components | .250X.032 MALE QD AVIKRIMP (M T-5) | 24062800 On Order |
|
$0.2502 / $0.3162 | Buy Now |
DISTI #
0190250007
|
Power and Signal Group | Avikrimp™ Quick Disconnect for 14-16 AWGWire, Male,6.35 x 0.81mm Tab | 4000 |
|
RFQ |