Part Details for 01903-70620 by Avdel
Overview of 01903-70620 by Avdel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
124019032112A | Amphenol Communications Solutions | USB3.2 GEN1, Type C, Mid mount, CH 0.40mm, Dual Row SMT, IPX4 | |
10120706-2020LF | Amphenol Communications Solutions | CXP Passive Copper Cable Assemblies, Passive, 14Gb/s, 30 AWG, 2.0m, non-halogen free | |
10120706-2020HLF | Amphenol Communications Solutions | CXP Passive Copper Cable Assemblies, Passive, 14Gb/s, 30 AWG, 2.0m, Halogen free |
Price & Stock for 01903-70620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVD01903-70620
|
DB Roberts | MAXLOK PIN 3/16 MH ST | 0 |
|
RFQ |