Part Details for 0190350009 by Molex
Overview of 0190350009 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190350009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13598-ND
|
DigiKey | CONN TERM PIN 14-16AWG CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2836 / $0.6100 | Buy Now |
DISTI #
0190350009
|
Avnet Americas | Snap Terminal 14-16AWG M 25.04mm Tin Box - Bulk (Alt: 0190350009) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2599 / $0.3295 | Buy Now |
DISTI #
MOL19035-0009
|
Heilind Electronics | SNAP PLUG AVIKRIMP (B-589) | Americas - 8127 in Stock12000 On Order |
|
$0.2309 / $0.2919 | Buy Now |
DISTI #
19035-0009
|
TTI | Terminals SNAP PLUG 16-14 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 10 Container: Bulk |
Americas - 18890 In Stock |
|
$0.2200 | Buy Now |
DISTI #
0190350009
|
Avnet Americas | Snap Terminal 14-16AWG M 25.04mm Tin Box - Bulk (Alt: 0190350009) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2599 / $0.3295 | Buy Now |
DISTI #
0190350009
|
Avnet Americas | Snap Terminal 14-16AWG M 25.04mm Tin Box - Bulk (Alt: 0190350009) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2599 / $0.3295 | Buy Now |
DISTI #
MOL19035-0009
|
Interstate Connecting Components | SNAP PLUG AVIKRIMP (B-589) | 18962800 On Order |
|
$0.2309 / $0.2919 | Buy Now |
Part Details for 0190350009
0190350009 CAD Models
0190350009 Part Data Attributes
|
0190350009
Molex
Buy Now
|
Compare Parts:
0190350009
Molex
|
Samacsys Manufacturer | Molex |