Part Details for 0190380001 by Molex
Overview of 0190380001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190380001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18265-ND
|
DigiKey | CONN TERM RCPT 18-22AWG CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
228221 In Stock |
|
Buy Now | |
DISTI #
0190380001
|
Avnet Americas | Snap Plug Terminal 18-22AWG F 25.4mm 7.6mm Tin Box - Bulk (Alt: 0190380001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 100000 |
|
$0.1491 | Buy Now |
DISTI #
MOL19038-0001
|
Heilind Electronics | SNAP PLUG RECEPT. INSULKRIMP BRA-2156) | Americas - 149928 in Stock |
|
$0.1673 / $0.2115 | Buy Now |
DISTI #
19038-0001
|
TTI | Terminals SNAP PLUG RECPT 18-22 AWG FEMALE pbFree: Pb-Free Min Qty: 31 Package Multiple: 1 Container: Bulk |
Americas - 38305 In Stock |
|
$0.1460 / $0.1660 | Buy Now |
DISTI #
0190380001
|
Avnet Americas | Snap Plug Terminal 18-22AWG F 25.4mm 7.6mm Tin Box - Bulk (Alt: 0190380001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 100000 |
|
$0.1491 | Buy Now |
DISTI #
0190380001
|
Avnet Americas | Snap Plug Terminal 18-22AWG F 25.4mm 7.6mm Tin Box - Bulk (Alt: 0190380001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 100000 |
|
$0.1491 | Buy Now |
DISTI #
MOL19038-0001
|
Interstate Connecting Components | SNAP PLUG RECEPT. INSULKRIMP BRA-2156) | 29985 |
|
$0.1673 / $0.2115 | Buy Now |
Part Details for 0190380001
0190380001 CAD Models
0190380001 Part Data Attributes
|
0190380001
Molex
Buy Now
|
Compare Parts:
0190380001
Molex
|
Samacsys Manufacturer | Molex |