Part Details for 0190380037 by Molex
Overview of 0190380037 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0190380037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13606-ND
|
DigiKey | CONN TERM RCPT 18-22AWG CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5972 In Stock |
|
$0.1676 / $0.4400 | Buy Now |
DISTI #
0190380037
|
Avnet Americas | Quick Disconnect Terminal 20AWG F Tin Box - Bulk (Alt: 0190380037) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1645 / $0.2086 | Buy Now |
DISTI #
55H3192
|
Avnet Americas | Quick Disconnect Terminal 20AWG F Tin Box - Bulk (Alt: 55H3192) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 3 Days Container: Bulk | 6529 Partner Stock |
|
$0.2080 / $0.2860 | Buy Now |
DISTI #
MOL19038-0037
|
Heilind Electronics | SNAP PLUG RECEPT. INSULKRIMP BRA-2156N) | Americas - 986 in Stock21000 On Order |
|
$0.1483 / $0.2032 | Buy Now |
DISTI #
19038-0037
|
TTI | Terminals SNAP PLUG RECEPT. IN SULKRIMP (BRA-2156N) RoHS: Compliant pbFree: Pb-Free Min Qty: 28 Package Multiple: 1 Container: Bulk |
Americas - 35408 In Stock |
|
$0.1470 / $0.1830 | Buy Now |
DISTI #
0190380037
|
Avnet Americas | Quick Disconnect Terminal 20AWG F Tin Box - Bulk (Alt: 0190380037) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1645 / $0.2086 | Buy Now |
DISTI #
55H3192
|
Avnet Americas | Quick Disconnect Terminal 20AWG F Tin Box - Bulk (Alt: 55H3192) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 3 Days Container: Bulk | 6529 Partner Stock |
|
$0.2080 / $0.2860 | Buy Now |
DISTI #
0190380037
|
Avnet Americas | Quick Disconnect Terminal 20AWG F Tin Box - Bulk (Alt: 0190380037) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1645 / $0.2086 | Buy Now |
DISTI #
55H3192
|
Avnet Americas | Quick Disconnect Terminal 20AWG F Tin Box - Bulk (Alt: 55H3192) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 3 Days Container: Bulk | 6529 Partner Stock |
|
$0.2080 / $0.2860 | Buy Now |
DISTI #
MOL19038-0037
|
Interstate Connecting Components | SNAP PLUG RECEPT. INSULKRIMP BRA-2156N) | 2304900 On Order |
|
$0.1483 / $0.2032 | Buy Now |
Part Details for 0190380037
0190380037 CAD Models
0190380037 Part Data Attributes
|
0190380037
Molex
Buy Now
Datasheet
|
Compare Parts:
0190380037
Molex
CONN TERM RCPT 18-22AWG CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 57 Weeks, 3 Days | |
Terminal and Terminal Block Type | BULLET TERMINAL |