Part Details for 0190390018 by Molex
Overview of 0190390018 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190390018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14201CT-ND
|
DigiKey | CONN TERM RCPT 14-16AWG CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6930 In Stock |
|
$0.2278 / $0.6700 | Buy Now |
DISTI #
0190390018
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F Tin Tape - Tape and Reel (Alt: 0190390018) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2725 / $0.3634 | Buy Now |
DISTI #
MOL19039-0018
|
Heilind Electronics | AVIKRIMP BULLET REC TAPED BRB 8180NT | Americas - 24000 in Stock |
|
$0.2590 / $0.3274 | Buy Now |
DISTI #
19039-0018
|
TTI | Terminals AVIKRIMP BULLET REC REC TAPED BRB-8180NT RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 125500 In Stock |
|
$0.2100 / $0.2650 | Buy Now |
DISTI #
0190390018
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F Tin Tape - Tape and Reel (Alt: 0190390018) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2725 / $0.3634 | Buy Now |
DISTI #
0190390018
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F Tin Tape - Tape and Reel (Alt: 0190390018) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2915 / $0.3634 | Buy Now |
DISTI #
MOL19039-0018
|
Interstate Connecting Components | AVIKRIMP BULLET REC TAPED BRB 8180NT | 5600 |
|
$0.2590 / $0.3274 | Buy Now |
Part Details for 0190390018
0190390018 CAD Models
0190390018 Part Data Attributes
|
0190390018
Molex
Buy Now
Datasheet
|
Compare Parts:
0190390018
Molex
Bullet Terminal, 2.5mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 0190390018
This table gives cross-reference parts and alternative options found for 0190390018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190390018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19039-0018 | 2.6 mm2, BRASS, TIN FINISH, BULLET TERMINAL | Molex | 0190390018 vs 19039-0018 |