Part Details for 0190440081 by Molex
Overview of 0190440081 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0190440081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19690-ND
|
DigiKey | CONN RING CIRC 18-22AWG #3/8 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
890 In Stock |
|
$0.1868 / $0.4300 | Buy Now |
DISTI #
57R8620
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 28.27mm 13.56mm Tin Bag - Bulk (Alt: 57R8620) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 144 Partner Stock |
|
$0.2300 | Buy Now |
DISTI #
MOL19044-0081
|
Heilind Electronics | RING KRIMPTITE (A-126-38) | Americas - 0 in Stock |
|
$0.1179 / $0.1779 | Buy Now |
DISTI #
19044-0081
|
TTI | Terminals A-126-38 RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 1 Container: Bulk |
Americas - 919 In Stock |
|
$0.1840 / $0.3730 | Buy Now |
Part Details for 0190440081
0190440081 CAD Models
0190440081 Part Data Attributes
|
0190440081
Molex
Buy Now
Datasheet
|
Compare Parts:
0190440081
Molex
CONN RING CIRC 18-22AWG #3/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 3 Days | |
Terminal and Terminal Block Type | RING TERMINAL |