Part Details for 0190440140 by Molex
Overview of 0190440140 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0190440140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13620-ND
|
DigiKey | CONN RING CIRC 14-16AWG #3/8 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1615 In Stock |
|
$0.2983 / $0.6400 | Buy Now |
DISTI #
0190440140
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 32.5mm 19.3mm Tin Loose Piece - Bulk (Alt: 0190440140) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2571 / $0.3426 | Buy Now |
DISTI #
MOL19044-0140
|
Heilind Electronics | RING KRIMPTITE H/D (B-101-38H ) | Americas - 3411 in Stock |
|
$0.2208 / $0.3029 | Buy Now |
DISTI #
19044-0140
|
TTI | Terminals RING KRIMPTITE H/D (B-101-38HD) RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.2520 / $0.2750 | Buy Now |
DISTI #
0190440140
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 32.5mm 19.3mm Tin Loose Piece - Bulk (Alt: 0190440140) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2571 / $0.3426 | Buy Now |
DISTI #
MOL19044-0140
|
Interstate Connecting Components | RING KRIMPTITE H/D (B-101-38H ) | 1137 |
|
$0.2208 / $0.3029 | Buy Now |
Part Details for 0190440140
0190440140 CAD Models
0190440140 Part Data Attributes:
|
0190440140
Molex
Buy Now
Datasheet
|
Compare Parts:
0190440140
Molex
CONN RING CIRC 14-16AWG #3/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL |