Part Details for 0190440168 by Molex
Overview of 0190440168 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0190440168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22924-ND
|
DigiKey | CONN RING CIRC 14-16AWG #5/16 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2540 In Stock |
|
$0.1589 / $0.4200 | Buy Now |
DISTI #
0190440168
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 24.2mm 13.7mm Tin Loose Piece - Bulk (Alt: 0190440168) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1561 / $0.1978 | Buy Now |
DISTI #
MOL19044-0168
|
Heilind Electronics | RING KRIMPTITE (B-130-56HD) S M | Americas - 0 in Stock |
|
$0.1146 / $0.1729 | Buy Now |
DISTI #
0190440168
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 24.2mm 13.7mm Tin Loose Piece - Bulk (Alt: 0190440168) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1561 / $0.1978 | Buy Now |
DISTI #
0190440168
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 24.2mm 13.7mm Tin Loose Piece - Bulk (Alt: 0190440168) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1561 / $0.1978 | Buy Now |
Part Details for 0190440168
0190440168 CAD Models
0190440168 Part Data Attributes
|
0190440168
Molex
Buy Now
Datasheet
|
Compare Parts:
0190440168
Molex
Ring Terminal, 2mm2, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 0190440168
This table gives cross-reference parts and alternative options found for 0190440168. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190440168, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19044-0168 | Wire Terminal, 2mm2, | Molex | 0190440168 vs 19044-0168 |
B-130-56HD | Ring Terminal, 3.6mm2 | Molex | 0190440168 vs B-130-56HD |