Part Details for 0190540063 by Molex
Overview of 0190540063 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190540063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0190540063-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/2 Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3839 | Buy Now |
DISTI #
0190540063
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 39.9mm 19.3mm Tin Bag - Bulk (Alt: 0190540063) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3308 / $0.4409 | Buy Now |
DISTI #
MOL19054-0063
|
Heilind Electronics | RING INSULKRIMP H/D EXPD (B-2 1-12HDX) | Americas - 1397 in Stock |
|
$0.3125 / $0.3839 | Buy Now |
DISTI #
0190540063
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 39.9mm 19.3mm Tin Bag - Bulk (Alt: 0190540063) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3308 / $0.4409 | Buy Now |
DISTI #
MOL19054-0063
|
Interstate Connecting Components | RING INSULKRIMP H/D EXPD (B-2 1-12HDX) | 419 |
|
$0.3125 / $0.3839 | Buy Now |
Part Details for 0190540063
0190540063 CAD Models
0190540063 Part Data Attributes:
|
0190540063
Molex
Buy Now
Datasheet
|
Compare Parts:
0190540063
Molex
CONN RING CIRC 14-16AWG #1/2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL |