Part Details for 0190580068 by Molex
Overview of 0190580068 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190580068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0190580068-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/4 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3669 | Buy Now |
DISTI #
0190580068
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 32mm 13.7mm Tin Mylar Tape - Tape and Reel (Alt: 0190580068) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4619 | Buy Now |
DISTI #
MOL19058-0068
|
Heilind Electronics | RING AVIKRIMP TAPED (B-830-14 DT) | Americas - 0 in Stock |
|
$0.3620 / $0.3873 | Buy Now |
DISTI #
0190580068
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 32mm 13.7mm Tin Mylar Tape - Tape and Reel (Alt: 0190580068) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 5000 |
|
$0.4619 | Buy Now |
DISTI #
0190580068
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 32mm 13.7mm Tin Mylar Tape - Tape and Reel (Alt: 0190580068) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4619 | Buy Now |
DISTI #
0190580068
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 32mm 13.7mm Tin Mylar Tape - Tape and Reel (Alt: 0190580068) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 5000 |
|
$0.4619 | Buy Now |
DISTI #
0190580068
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 32mm 13.7mm Tin Mylar Tape - Tape and Reel (Alt: 0190580068) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4619 | Buy Now |
Part Details for 0190580068
0190580068 CAD Models
0190580068 Part Data Attributes
|
0190580068
Molex
Buy Now
Datasheet
|
Compare Parts:
0190580068
Molex
CONN RING CIRC 14-16AWG #1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL |