Part Details for 0190670006 by Molex
Overview of 0190670006 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190670006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13651-ND
|
DigiKey | CONN RING CIRC 8AWG #10 CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1948 In Stock |
|
$0.3979 / $0.8700 | Buy Now |
DISTI #
0190670006
|
Avnet Americas | Ring Tongue Terminal 8AWG 35.5mm 12.3mm Tin Loose Piece - Bulk (Alt: 0190670006) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4070 / $0.5154 | Buy Now |
DISTI #
55H3494
|
Avnet Americas | Ring Tongue Terminal 8AWG 35.5mm 12.3mm Tin Loose Piece - Bulk (Alt: 55H3494) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 3 Days Container: Bulk | 802 Partner Stock |
|
$0.4790 / $0.7220 | Buy Now |
DISTI #
MOL19067-0006
|
Heilind Electronics | RING NYLAKRIMP FUNNEL ENTRY ( -950-10) | Americas - 2640 in Stock6000 On Order |
|
$0.3845 / $0.4860 | Buy Now |
DISTI #
19067-0006
|
TTI | Terminals NYLAKRIMP RING TNG 8 AWG funnel entry RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 66530 In Stock |
|
$0.3210 / $0.3980 | Buy Now |
DISTI #
0190670006
|
Avnet Americas | Ring Tongue Terminal 8AWG 35.5mm 12.3mm Tin Loose Piece - Bulk (Alt: 0190670006) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4070 / $0.5154 | Buy Now |
DISTI #
55H3494
|
Avnet Americas | Ring Tongue Terminal 8AWG 35.5mm 12.3mm Tin Loose Piece - Bulk (Alt: 55H3494) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 3 Days Container: Bulk | 802 Partner Stock |
|
$0.4790 / $0.7220 | Buy Now |
DISTI #
0190670006
|
Avnet Americas | Ring Tongue Terminal 8AWG 35.5mm 12.3mm Tin Loose Piece - Bulk (Alt: 0190670006) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4070 / $0.5154 | Buy Now |
DISTI #
55H3494
|
Avnet Americas | Ring Tongue Terminal 8AWG 35.5mm 12.3mm Tin Loose Piece - Bulk (Alt: 55H3494) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 3 Days Container: Bulk | 802 Partner Stock |
|
$0.4790 / $0.7220 | Buy Now |
DISTI #
MOL19067-0006
|
Interstate Connecting Components | RING NYLAKRIMP FUNNEL ENTRY ( -950-10) | 6161400 On Order |
|
$0.3845 / $0.4860 | Buy Now |
Part Details for 0190670006
0190670006 CAD Models
0190670006 Part Data Attributes
|
0190670006
Molex
Buy Now
Datasheet
|
Compare Parts:
0190670006
Molex
Ring Terminal, 10.5mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 34 Weeks, 3 Days | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 10.5 mm2 | |
Wire Gauge | 8 AWG |