Part Details for 0190670032 by Molex
Overview of 0190670032 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190670032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0190670032-ND
|
DigiKey | CONN RING CIRC 8AWG #1/2 CRIMP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
973 In Stock |
|
$1.1152 / $2.1500 | Buy Now |
DISTI #
0190670032
|
Avnet Americas | Ring Tongue Terminal 8AWG 59.8mm 29mm Tin Loose Piece - Bulk (Alt: 0190670032) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0836 / $1.3723 | Buy Now |
DISTI #
MOL19067-0032
|
Heilind Electronics | RING NYLAKRIMP FUNNEL ENTRY ( -953-12) | Americas - 0 in Stock |
|
$1.0236 / $1.1950 | Buy Now |
DISTI #
0190670032
|
Avnet Americas | Ring Tongue Terminal 8AWG 59.8mm 29mm Tin Loose Piece - Bulk (Alt: 0190670032) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0836 / $1.3723 | Buy Now |
DISTI #
0190670032
|
Avnet Americas | Ring Tongue Terminal 8AWG 59.8mm 29mm Tin Loose Piece - Bulk (Alt: 0190670032) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0836 / $1.3723 | Buy Now |
Part Details for 0190670032
0190670032 CAD Models
0190670032 Part Data Attributes
|
0190670032
Molex
Buy Now
Datasheet
|
Compare Parts:
0190670032
Molex
Ring Terminal, 10.5mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 10.5 mm2 | |
Wire Gauge | 8 AWG |