Part Details for 0190670082 by Molex
Overview of 0190670082 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190670082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4317-ND
|
DigiKey | CONN RING CIRC 4AWG #1/4 CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3359 In Stock |
|
$1.0413 / $1.6000 | Buy Now |
DISTI #
0190670082
|
Avnet Americas | Ring Tongue Terminal 4AWG 46.99mm 12.06mm Electro-Tin Bag - Bulk (Alt: 0190670082) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7269 / $1.4161 | Buy Now |
DISTI #
MOL19067-0082
|
Heilind Electronics | RING NYLAKRIMP FUNNEL ENTRY ( -967-14) | Americas - 3643 in Stock |
|
$1.0974 / $1.5717 | Buy Now |
DISTI #
19067-0082
|
TTI | Terminals FUNNEL ENTRY RING 4AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 11100 In Stock |
|
$0.7600 / $1.0100 | Buy Now |
DISTI #
0190670082
|
Avnet Americas | Ring Tongue Terminal 4AWG 46.99mm 12.06mm Electro-Tin Bag - Bulk (Alt: 0190670082) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7269 / $1.4161 | Buy Now |
DISTI #
0190670082
|
Avnet Americas | Ring Tongue Terminal 4AWG 46.99mm 12.06mm Electro-Tin Bag - Bulk (Alt: 0190670082) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7269 / $1.4161 | Buy Now |
DISTI #
MOL19067-0082
|
Interstate Connecting Components | RING NYLAKRIMP FUNNEL ENTRY ( -967-14) | 850 |
|
$1.0974 / $1.5717 | Buy Now |
Part Details for 0190670082
0190670082 CAD Models
0190670082 Part Data Attributes
|
0190670082
Molex
Buy Now
Datasheet
|
Compare Parts:
0190670082
Molex
Ring Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 4 AWG |