Part Details for 0190670123 by Molex
Overview of 0190670123 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190670123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0190670123-ND
|
DigiKey | CONN RING FLAT 4/0AWG #1/2 CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
124 In Stock |
|
$4.5637 / $7.8200 | Buy Now |
DISTI #
0190670123
|
Avnet Americas | Ring Tongue Terminal (4/0)AWG 78mm 28.8mm Tin Loose Piece - Bulk (Alt: 0190670123) RoHS: Compliant Min Qty: 125 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0983 / $5.4867 | Buy Now |
DISTI #
MOL19067-0123
|
Heilind Electronics | RING NYLAKRIMP FUNNEL ENTRY ( -995-12) | Americas - 93 in Stock750 On Order |
|
$4.8172 / $6.0896 | Buy Now |
DISTI #
19067-0178
|
TTI | Terminals G-974-76R90 RING NYLAKRIM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
19067-0123
|
TTI | Terminals RING NYLAKRIMP FUNNL ENTRY (L-995-12) RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 25 Container: Each | Americas - 0 |
|
$3.9800 / $4.3100 | Buy Now |
DISTI #
0190670123
|
Avnet Americas | Ring Tongue Terminal (4/0)AWG 78mm 28.8mm Tin Loose Piece - Bulk (Alt: 0190670123) RoHS: Compliant Min Qty: 125 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0983 / $5.4867 | Buy Now |
DISTI #
0190670123
|
Avnet Americas | Ring Tongue Terminal (4/0)AWG 78mm 28.8mm Tin Loose Piece - Bulk (Alt: 0190670123) RoHS: Compliant Min Qty: 125 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0983 / $5.4867 | Buy Now |
DISTI #
MOL19067-0123
|
Interstate Connecting Components | RING NYLAKRIMP FUNNEL ENTRY ( -995-12) | 21175 On Order |
|
$4.8172 / $6.0896 | Buy Now |
Part Details for 0190670123
0190670123 CAD Models
0190670123 Part Data Attributes
|
0190670123
Molex
Buy Now
Datasheet
|
Compare Parts:
0190670123
Molex
Ring Terminal, 117mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 117 mm2 |
Alternate Parts for 0190670123
This table gives cross-reference parts and alternative options found for 0190670123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190670123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
190670123 | Ring Terminal | Molex | 0190670123 vs 190670123 |