Part Details for 0190690061 by Molex
Overview of 0190690061 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0190690061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19738-ND
|
DigiKey | CONN RING CIRC 18-22AWG #10 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
7898 In Stock |
|
$0.0896 / $0.2200 | Buy Now |
DISTI #
0190690061
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 15mm 7.2mm Tin Loose Piece - Bulk (Alt: 0190690061) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0958 | Buy Now |
DISTI #
58AC1663
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 15mm 7.2mm Tin Loose Piece - Bulk (Alt: 58AC1663) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 8 Partner Stock |
|
$0.4620 / $0.6400 | Buy Now |
DISTI #
MOL19069-0061
|
Heilind Electronics | RING KRIMPTITE (AA-133-10) S M | Americas - 5400 in Stock |
|
$0.0575 / $0.0828 | Buy Now |
DISTI #
19069-0061
|
TTI | Terminals RING TONGUE TERM 18-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.0780 | Buy Now |
DISTI #
0190690061
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 15mm 7.2mm Tin Loose Piece - Bulk (Alt: 0190690061) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0958 | Buy Now |
DISTI #
58AC1663
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 15mm 7.2mm Tin Loose Piece - Bulk (Alt: 58AC1663) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 8 Partner Stock |
|
$0.4620 / $0.6400 | Buy Now |
DISTI #
MOL19069-0061
|
Interstate Connecting Components | RING KRIMPTITE (AA-133-10) S M | 1800 |
|
$0.0575 / $0.0828 | Buy Now |
Part Details for 0190690061
0190690061 CAD Models
0190690061 Part Data Attributes:
|
0190690061
Molex
Buy Now
Datasheet
|
Compare Parts:
0190690061
Molex
Ring Terminal, 0.8mm2, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 0190690061
This table gives cross-reference parts and alternative options found for 0190690061. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190690061, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19069-0061 | 0.8 mm2, COPPER ALLOY, WIRE TERMINAL | Molex | 0190690061 vs 19069-0061 |