Part Details for 0190690099 by Molex
Overview of 0190690099 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0190690099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13678-ND
|
DigiKey | CONN RING CIRC 14-16AWG #4 CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
888 In Stock |
|
$0.0469 / $0.1200 | Buy Now |
DISTI #
0190690099
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 14.2mm 6mm Tin Loose Piece - Bulk (Alt: 0190690099) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0707 | Buy Now |
DISTI #
55H3632
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 14.2mm 6mm Tin Loose Piece - Bulk (Alt: 55H3632) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Bulk | 5259 Partner Stock |
|
$0.1060 / $0.1910 | Buy Now |
DISTI #
MOL19069-0099
|
Heilind Electronics | RING KRIMPTITE (BB-123-04) | Americas - 5486 in Stock |
|
$0.0424 / $0.0611 | Buy Now |
DISTI #
MOL19069-0099
|
Interstate Connecting Components | RING KRIMPTITE (BB-123-04) | 1647 |
|
$0.0424 / $0.0611 | Buy Now |
Part Details for 0190690099
0190690099 CAD Models
0190690099 Part Data Attributes
|
0190690099
Molex
Buy Now
Datasheet
|
Compare Parts:
0190690099
Molex
Ring Terminal, 2mm2, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 3 Weeks, 6 Days | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |