Part Details for 0190700010 by Molex
Overview of 0190700010 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0190700010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14212CT-ND
|
DigiKey | CONN RING CIRC 18-22AWG #6 CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2436 In Stock |
|
$0.1629 / $0.4700 | Buy Now |
DISTI #
0190700010
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 18.01mm 6mm Electro-Tin Tape Mounted - Tape and Reel (Alt: 0190700010) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2241 | Buy Now |
DISTI #
MOL19070-0010
|
Heilind Electronics | RING INSULKRIMP TAPED (AA-220 06XT) | Americas - 0 in Stock |
|
$0.1625 / $0.1908 | Buy Now |
DISTI #
19070-0010
|
TTI | Terminals RING TONGUE TERMINAL 18-22 AWG stud 5-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 11000 In Stock |
|
$0.1610 / $0.2200 | Buy Now |
DISTI #
0190700010
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 18.01mm 6mm Electro-Tin Tape Mounted - Tape and Reel (Alt: 0190700010) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2241 | Buy Now |
DISTI #
0190700010
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 18.01mm 6mm Electro-Tin Tape Mounted - Tape and Reel (Alt: 0190700010) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2241 | Buy Now |
Part Details for 0190700010
0190700010 CAD Models
0190700010 Part Data Attributes
|
0190700010
Molex
Buy Now
Datasheet
|
Compare Parts:
0190700010
Molex
Ring Terminal, 0.8mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 0190700010
This table gives cross-reference parts and alternative options found for 0190700010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190700010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19070-0010 | 0.8 mm2, COPPER ALLOY, WIRE TERMINAL | Molex | 0190700010 vs 19070-0010 |