Part Details for 0190700024 by Molex
Overview of 0190700024 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0190700024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0190700024CT-ND
|
DigiKey | CONN RING CIRC 18-22AWG #1/4 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15324 In Stock |
|
$0.1838 / $0.5300 | Buy Now |
DISTI #
0190700024
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 26.92mm 12.11mm Electro-Tin Tape Mounted - Tape and Reel (Alt: 0190700024) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 7500 |
|
$0.1757 | Buy Now |
DISTI #
V36:1790_11899410
|
Arrow Electronics | Ring Tongue Terminal 18-22AWG Copper Red 26.92mm Tin InsulKrimp™ T/R RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 10 Weeks Date Code: 2415 | Americas - 7500 |
|
$0.1888 / $0.3678 | Buy Now |
DISTI #
MOL19070-0024
|
Heilind Electronics | RING INSULKRIMP TAPED (AA-222 14XT) | Americas - 55125 in Stock |
|
$0.1529 / $0.1650 | Buy Now |
|
Quest Components | 3482 |
|
$0.2000 / $1.0000 | Buy Now | |
DISTI #
19070-0024
|
TTI | Terminals AA-222-14XT RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1510 / $0.1850 | Buy Now |
DISTI #
0190700024
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 26.92mm 12.11mm Electro-Tin Tape Mounted - Tape and Reel (Alt: 0190700024) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 7500 |
|
$0.1757 | Buy Now |
DISTI #
MOL19070-0024
|
Interstate Connecting Components | RING INSULKRIMP TAPED (AA-222 14XT) | 11025 |
|
$0.1529 / $0.1650 | Buy Now |
Part Details for 0190700024
0190700024 CAD Models
0190700024 Part Data Attributes:
|
0190700024
Molex
Buy Now
Datasheet
|
Compare Parts:
0190700024
Molex
Ring Terminal, 0.8mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |