Part Details for 0190700038 by Molex
Overview of 0190700038 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0190700038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19752-ND
|
DigiKey | CONN RING CIRC 18-22AWG #4 CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1955 In Stock |
|
$0.1196 / $0.2800 | Buy Now |
DISTI #
0190700038
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 20.5mm 6.7mm Tin Loose Piece - Bag (Alt: 0190700038) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Bag | 0 |
|
$0.1028 / $0.1302 | Buy Now |
DISTI #
MOL 19070-0038
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 20.5mm 6.7mm Tin Loose Piece - Bulk (Alt: MOL 19070-0038) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL19070-0038
|
Heilind Electronics | RING INSULKRIMP (AA-232-04X) | Americas - 0 in Stock6000 On Order |
|
$0.0755 / $0.1139 | Buy Now |
DISTI #
19070-0038
|
TTI | Terminals RING INSULKRIMP (AA- ULKRIMP (AA-232-04X) RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0910 / $0.1170 | Buy Now |
Part Details for 0190700038
0190700038 CAD Models
0190700038 Part Data Attributes
|
0190700038
Molex
Buy Now
Datasheet
|
Compare Parts:
0190700038
Molex
Ring Terminal, 0.8mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |