Part Details for 0190700039 by Molex
Overview of 0190700039 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0190700039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0190700039-ND
|
DigiKey | CONN RING CIRC 18-22AWG #4 CRIMP Min Qty: 7500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1818 | Buy Now |
DISTI #
0190700039
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 20.5mm 6.7mm Tin Loose Piece - Tape and Reel (Alt: 0190700039) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.2136 | Buy Now |
DISTI #
MOL19070-0039
|
Heilind Electronics | RING INSULKRIMP TAPED (AA-232 04XT) | Americas - 0 in Stock |
|
$0.1551 / $0.1818 | Buy Now |
Part Details for 0190700039
0190700039 CAD Models
0190700039 Part Data Attributes
|
0190700039
Molex
Buy Now
Datasheet
|
Compare Parts:
0190700039
Molex
Ring Terminal, 0.8mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |