Part Details for 0190700044 by Molex
Overview of 0190700044 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0190700044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9293-ND
|
DigiKey | CONN RING CIRC 18-22AWG #8 CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5806 In Stock |
|
$0.1237 / $0.3300 | Buy Now |
DISTI #
0190700044
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 20.5mm 6.7mm Tin Loose Piece - Bulk (Alt: 0190700044) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1215 / $0.1540 | Buy Now |
DISTI #
V99:2348_13990614
|
Arrow Electronics | Ring Tongue Terminal 18-22AWG Copper Red 20.5mm Electro Tin InsulKrimp™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1702 | Americas - 29 |
|
$0.0652 / $0.0894 | Buy Now |
DISTI #
MOL19070-0044
|
Heilind Electronics | RING INSULKRIMP (AA-232-08X) | Americas - 0 in Stock |
|
$0.0893 / $0.1346 | Buy Now |
DISTI #
19070-0044
|
TTI | Terminals RING TONGUE 22-18 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk |
Americas - 8764 In Stock |
|
$0.2480 / $0.2610 | Buy Now |
DISTI #
0190700044
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 20.5mm 6.7mm Tin Loose Piece - Bulk (Alt: 0190700044) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1215 / $0.1540 | Buy Now |
DISTI #
0190700044
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 20.5mm 6.7mm Tin Loose Piece - Bulk (Alt: 0190700044) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1215 / $0.1540 | Buy Now |
Part Details for 0190700044
0190700044 CAD Models
0190700044 Part Data Attributes
|
0190700044
Molex
Buy Now
Datasheet
|
Compare Parts:
0190700044
Molex
CONN RING CIRC 18-22AWG #8 CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL |