Part Details for 0190700130 by Molex
Overview of 0190700130 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190700130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22941-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
292 In Stock |
|
$0.2321 / $0.5000 | Buy Now |
DISTI #
0190700130
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 31.6mm 13.7mm Tin Loose Piece - Bulk (Alt: 0190700130) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2000 / $0.2666 | Buy Now |
DISTI #
MOL19070-0130
|
Heilind Electronics | RING INSULKRIMP (C-230-10X) | Americas - 0 in Stock |
|
$0.1718 / $0.2357 | Buy Now |