Part Details for 0190710201 by Molex
Overview of 0190710201 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for 0190710201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19761-ND
|
DigiKey | CONN RING CIRC 6AWG #1/2 CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$0.5419 / $1.0800 | Buy Now |
DISTI #
0190710201
|
Avnet Americas | Ring Tongue Terminal 6AWG 47.3mm 21.3mm Tin Loose Piece - Bulk (Alt: 0190710201) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for 0190710201
0190710201 CAD Models
0190710201 Part Data Attributes
|
0190710201
Molex
Buy Now
Datasheet
|
Compare Parts:
0190710201
Molex
Ring Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 6 AWG |
Alternate Parts for 0190710201
This table gives cross-reference parts and alternative options found for 0190710201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190710201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19071-0201 | Ring Terminal, | Molex | 0190710201 vs 19071-0201 |