Part Details for 0190710253 by Molex
Overview of 0190710253 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190710253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7282-ND
|
DigiKey | CONN RING CIRC 4AWG #1/4 CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
230 In Stock |
|
$0.9836 / $1.9000 | Buy Now |
DISTI #
0190710253
|
Avnet Americas | Ring Tongue Terminal 4AWG 44.3mm 12.4mm Tin Loose Piece - Bulk (Alt: 0190710253) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
0190710253
|
Avnet Americas | Ring Tongue Terminal 4AWG 44.3mm 12.4mm Tin Loose Piece - Bulk (Alt: 0190710253) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6071 / $1.1825 | Buy Now |
DISTI #
MOL19071-0253
|
Heilind Electronics | RING BZD INSULKRIMP (F-667-14 ) | Americas - 0 in Stock3900 On Order |
|
$0.9028 / $1.1413 | Buy Now |
DISTI #
0190710253
|
Avnet Americas | Ring Tongue Terminal 4AWG 44.3mm 12.4mm Tin Loose Piece - Bulk (Alt: 0190710253) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
0190710253
|
Avnet Americas | Ring Tongue Terminal 4AWG 44.3mm 12.4mm Tin Loose Piece - Bulk (Alt: 0190710253) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6071 / $1.1825 | Buy Now |