Part Details for 0190710285 by Molex
Overview of 0190710285 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for 0190710285
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13727-ND
|
DigiKey | CONN RING CIRC 2AWG #5/16 CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4051 / $2.6000 | Buy Now |
DISTI #
0190710285
|
Avnet Americas | Ring Tongue Terminal 2AWG 53.59mm 16.33mm Electro-Tin Bag - Bulk (Alt: 0190710285) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8994 / $1.7518 | Buy Now |
DISTI #
MOL19071-0285
|
Heilind Electronics | RING BZD INSULKRIMP (G-675-56 ) | Americas - 0 in Stock2700 On Order |
|
$1.3577 / $1.9443 | Buy Now |
Part Details for 0190710285
0190710285 CAD Models
0190710285 Part Data Attributes
|
0190710285
Molex
Buy Now
Datasheet
|
Compare Parts:
0190710285
Molex
Ring Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 2 AWG |
Alternate Parts for 0190710285
This table gives cross-reference parts and alternative options found for 0190710285. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190710285, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19071-0285 | Ring Terminal, | Molex | 0190710285 vs 19071-0285 |